FLIR 11002-0201 ONE Edge Pro IR Camera Wireless -20 to +400 °C 160x120 Pixels

MPN
11002-0201
Brand
FLIR
EAN-13
4743254006072
Order Code
08-7355
Country of Origin
Estonia
  • Not available for Export
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £397.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 7 in stockAdditional quantity lead time 7 days

The FLIR ONE Edge Pro is an innovative, robust infrared camera, which can be connected wirelessly with your smart device so that you can also inspect unreachable targets from a distance - or you can attach it to your phone or tablet, in order to operate them with one hand. With the combination of VividIR™ and FLIR MSX®, you can capture sharp thermal images from any position and angle with a natural grip. With FLIR Ignite™, you can easily upload pictures and videos from your FLIR ONE Edge Pro to the cloud, where you can edit, organize, store and share the data. Compatibility with iOS, Android smartphones and tablets means that the FLIR ONE Edge Pro can be used without restrictions, regardless of the network operator, operating system, size or future upgrades of the Smart devices. Remote inspection of hazardous areas up to 30 m away. One-handed use by attaching the FLIR ONE Edge Pro to your smart device. Comfortable scanning of destinations out of range by holding the FLIR ONE Edge Pro in one hand and in the other hand your smart device, for a clear view on your screen.

Key Features:

  • Wirelessly connects to your smart device for convenient inspections
  • Unrivaled thermal image clarity with MSX® (Multi-Spectral Dynamic Imaging)
  • Use the FLIR ONE app for efficient thermal analysis, and seamlessly connect to the FLIR Ignite™ cloud solution

Main Applications:

  • Identifying and locating moisture intrusion and insulation deficiencies
  • Diagnosing issues in HVAC/R inspections
  • Identifying abnormalities in electrical and mechanical components


Type Thermal Imaging Camera
Resolution n/a
Bolometer array 160 x 120 Pixel
Degree of protection (IP) Other
Display Size N/A
Frame Rate 8.7hz
Interfaces USB C®, Wi-Fi
IP Rating IP54
Temperature Measurement Range -20 to 400°C
Temperature reading range (max.) +400°C
Temperature reading range (min.) -20°C
Thermal Sensitivity 70 mK
Weight 153g

Reviews

Be the first to submit a review

Trustpilot