FLIR 11001-0101 ONE Edge IR Camera -20 to 120°C 8.7 Hz Wireless iOS/Android

FLIR Brand: FLIR
The FLIR ONE Edge is an innovative, robust infrared camera, which can be connected wirelessly with your smart device so that you can also inspect the unreachable targets from a distance - or you can fix them on your phone or tablet, in order to operate them with one hand. With the combination of VividIR™ and FLIR MSX®, you can capture sharp thermal images from any position and angle with a natural grip. With FLIR Ignite™, you can easily upload pictures and videos from your FLIR ONE Edge Pro to the cloud, where you can edit, organize, store and share the data. Compatibility with iOS, Android smartphones and tablets means that the FLIR ONE Edge Pro can be used without restrictions, regardless of the network operator, operating system, size or future upgrades of the Smart devices. This text is machine translated.
Description Image Product Buy Pricing (Ex VAT) Type Resolution For Use With Accuracy ± °C Bolometer array Basic Accuracy Degree of protection (IP) Dimensions Display Size Focus Frame Rate Interfaces Height IP Rating Length Temperature Measurement Range Min. focusing distance Temperature reading range (max.) Optics Temperature reading range (min.)
FLIR 11001-0101 ONE Edge IR Camera -20 to 120°C 8.7 Hz Wireless iOS/Android
FLIR 11001-0101 ONE Edge IR Camera -20 to 120°C 8.7 Hz Wireless iOS/Android
Standard range
Order code: 08-7354
MPN: 11001-0101

Despatched same day - 1 in stockAdditional quantity lead time 7 days
1+ £300.68
Price per unit Ex VAT
Thermal Imaging Camera n/a 3°C 5 % (L x W x H) 35 x 149 x 37.5 mm N/A Fixed-focus 8.7hz 37.5mm IP54 35mm -20 to 120°C 300mm 120°C 54° -20°C
FLIR 11002-0201 ONE Edge Pro IR Camera Wireless -20 to +400 °C 160x120 Pixels
FLIR 11002-0201 ONE Edge Pro IR Camera Wireless -20 to +400 °C 160x120 Pixels
Standard range
Order code: 08-7355
MPN: 11002-0201

Despatched same day - 7 in stockAdditional quantity lead time 7 days
1+ £397.98
Price per unit Ex VAT
Thermal Imaging Camera n/a 160 x 120 Pixel Other N/A 8.7hz USB C®, Wi-Fi IP54 -20 to 400°C +400°C -20°C
FLIR T912180ACC EDGE POUCH Camera Bag Protects Your FLIR EDGE Pro
FLIR T912180ACC EDGE POUCH Camera Bag Protects Your FLIR EDGE Pro
Standard range
Order code: 08-7399
MPN: T912180ACC

Despatched same day - 2 in stockAdditional quantity lead time 7 days
1+ £32.00
Price per unit Ex VAT
Case Flir

Trustpilot