FLIR 11001-0101 ONE Edge IR Camera -20 to 120°C 8.7 Hz Wireless iOS/Android

MPN
11001-0101
Brand
FLIR
EAN-13
4743254006065
Order Code
08-7354
Country of Origin
Estonia
  • Not available for Export
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £300.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockAdditional quantity lead time 7 days

The FLIR ONE Edge is an innovative, robust infrared camera, which can be connected wirelessly with your smart device so that you can also inspect the unreachable targets from a distance or you can fix them on your phone or tablet, in order to operate them with one hand.

With the combination of VividIR™ and FLIR MSX®, you can capture sharp thermal images from any position and angle with a natural grip. With FLIR Ignite™, you can easily upload pictures and videos from your FLIR ONE Edge Pro to the cloud, where you can edit, organize, store and share the data. Compatibility with iOS, Android smartphones and tablets means that the FLIR ONE Edge Pro can be used without restrictions, regardless of the network operator, operating system, size or future upgrades of the Smart devices.


Key Features:

  • Wirelessly connects to your smart device for convenient inspections
  • Unrivaled thermal image clarity with MSX® (Multi-Spectral Dynamic Imaging)
  • Use the FLIR ONE app for efficient thermal analysis, and seamlessly connect to the FLIR Ignite™ cloud solution

Main Applications:

  • Identifying and locating moisture intrusion and insulation deficiencies
  • Diagnosing issues in HVAC/R inspections
  • Identifying abnormalities in electrical and mechanical components


Type Thermal Imaging Camera
Resolution n/a
Accuracy ± °C 3°C
Basic Accuracy 5 %
Dimensions (L x W x H) 35 x 149 x 37.5 mm
Display Size N/A
Focus Fixed-focus
Frame Rate 8.7hz
Height 37.5mm
IP Rating IP54
Length 35mm
Min. focusing distance 300mm
Optics 54°
Temperature Measurement Range -20 to 120°C
Temperature reading range (max.) 120°C
Temperature reading range (min.) -20°C
Thermal Sensitivity 70 mK
Weight 153g
Width 149mm

Reviews

Be the first to submit a review

Trustpilot