Flexovit 66254494287 A203 Aluminium Oxide Roll 115mm x 50m P40

MPN
66254494287
Brand
Flexovit
EAN-13
8711479565434
Order Code
84-4346
Country of Origin
Morocco
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £45.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

This high performance aluminium oxide roll from Flexovit is supplied on a tough durable heavy paper backing for longer life and is suitable for sanding on a variety of surfaces using either hand or power tools.


  • Roll size 115mm x 50m
  • Coarse grade - 40 Grit
  • Manufacturer's part 66254494287
Type Sanding Roll
Grit Size Coarse
Length 50m
Width 115mm
Abrasive Material Aluminium Oxide

Reviews

Be the first to submit a review

Trustpilot