Flexovit 63642556833 Backing Pad For Drill Mount

MPN
63642556833
Brand
Flexovit
EAN-13
3157625568358
Order Code
84-4366
Country of Origin
Morocco
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £19.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Backing pad from Flexovit for use with drill mountable discs.


  • Size 125 x 12mm
  • Spindle 6mm
  • Manufacturer's part 63642556833
Type Sanding disc
Disc Diameter 125mm
Pad Diameter 125mm
Pack Size 1
Size 125 x 12mm
Size 1 5 x 12mm

Reviews

Be the first to submit a review

Trustpilot