Flexipads World Class 10370 Sander Extragrip Pad 100mm M14

MPN
10370
EAN-13
5021526103704
Order Code
96-0336
Country of Origin
Bulgaria
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £13.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

Pro-quality internally metal threaded rigid backing pads with extra grip GRIP® for holding non-woven material discs (SCD's).

Made in Great Britain

Abrasive Diameter : 100mm
Surface Diameter : 98mm
Foam Layer : 3mm


Type Backing pad
Disc Diameter 100mm
Pad Diameter 100mm

Reviews

Be the first to submit a review

Trustpilot