Sander Extragrip Pad 100mm M14

Pro-quality internally metal threaded rigid backing pads with extra grip GRIP® for holding non-woven material discs (SCD's).

Made in Great Britain

Abrasive Diameter : 100mm
Surface Diameter : 98mm
Foam Layer : 3mm

Description Image Product Buy Pricing (Ex VAT) Type Disc Diameter Pad Diameter
Flexipads World Class 10370 Sander Extragrip Pad 100mm M14
Flexipads World Class 10370 Sander Extragrip Pad 100mm M14
Standard range
Order code: 96-0336
MPN: 10370

Despatched within 4 working days - 15 in stock
1+ £13.79
Price per unit Ex VAT
Backing pad 100mm 100mm
Flexipads World Class 10371 Sander Extragrip Pad 115mm M14
Flexipads World Class 10371 Sander Extragrip Pad 115mm M14
Standard range
Order code: 96-0337
MPN: 10371

Despatched within 4 working days - 3 in stock
1+ £14.01
Price per unit Ex VAT
Backing pad 115mm 115mm
Flexipads World Class 10372 Sander Extragrip Pad 125mm M14
Flexipads World Class 10372 Sander Extragrip Pad 125mm M14
Standard range
Order code: 96-0338
MPN: 10372

Despatched within 4 working days - 5 in stock
1+ £14.00
Price per unit Ex VAT
Backing pad 125mm 125mm
Flexipads World Class 10373 Sander Extragrip Pad 150mm M14
Flexipads World Class 10373 Sander Extragrip Pad 150mm M14
Standard range
Order code: 96-0339
MPN: 10373

Despatched within 4 working days - 5 in stock
1+ £20.23
Price per unit Ex VAT
Abrasive 150mm 150mm

Trustpilot