Flex Power Tools 531584 KNE 16 18.0-EC C Nibbler 18V Bare Unit

MPN
531584
EAN-13
4030293254244
Order Code
68-5319
Country of Origin
Switzerland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £565.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Flex Power Tools presents the 531584 KNE 16 18.0-EC C nibbler, an 18V bare unit designed for precise cutting tasks.

This tool features a powerful motor that ensures efficient performance and speed in metalworking applications.

It is ideal for cutting sheet metal in automotive, construction, and industrial settings.

The ergonomic design enhances user comfort and control during operations.


Type Nibbler
Voltage 18V
Battery technology Lithium-Ion (Li-Ion)
Cutting capacity (aluminium) 2mm

Reviews

Be the first to submit a review

Trustpilot