Flex Power Tools 504025 GE MH 18.0-EC Giraffe® Wall Ceiling Sander 18V Bare

MPN
504025
EAN-13
4030293230033
Order Code
97-9610
Country of Origin
Germany
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £615.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stockBack-order availability date - 11/11/2026

The Flex Power Tools GE MH 18.0-EC Giraffe® Sander has a brushless motor for greater efficiency and longer service life. Easy to control, thanks to the speed preselection with adjustment wheel. Overload protection, restart lock and temperature monitoring provide additional user safety. An electronic management system (EMS) protects the machine, extends the service life and increases efficiency.

It uses an innovative interchangeable head system, so sanding heads are attached and removed with a click. Very handy, lightweight machine with optimum ease of operation. Provides comfortable and ergonomic working conditions.

The sander provides effective dust extraction from between the brush ring and the sanding pad, this prevents clogging of the abrasive and promotes a dust-free working environment. Optional connection of the FLEX safety vacuum cleaners to the FLEX Clip System on the guide tube.

Supplied as a Bare Unit - No Battery or Charger.

Supplied with:

1 x SH-FC Clip-on Quick Clamping Ring.
1 x Carrying Bag.

Specification:

Oscillating Speed: 1,150-1,800/min.
Sanding Disc Ø: 225mm.
Tool Fixture: Hook & Loop.
Head Tilt Angle: 100°.
Length: 1440mm.
Weight: 2.8kg (without battery).


Reviews

Be the first to submit a review

Trustpilot