Flex Power Tools 485403 JS 18.0-EC C Body Grip Jigsaw 18V Bare Unit

MPN
485403
EAN-13
4030293217836
Order Code
97-9612
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £246.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Flex Power Tools JS 18.0-EC C Body Grip Jigsaw has a brushless motor that delivers high efficiency and performance. With automatic start-up, overload protection and a continuously variable cutting speed setting via potentiometer wheel. Its electronic switch can be operated from both sides.

Fitted with a double roller jigsaw blade guide for precise cuts with accurate angles. There is also a removable chip screen for tear-free cuts and an integrated blow function. The stable base plate has a removable plastic guide block that protects delicate surfaces, helping to prevent damage. It can be connected to a vacuum cleaner if desired.

An electronic management system (EMS) protects the machine, extends the service life, and increases efficiency. The quick-clamping system and eject function allow for tool-free saw blade change. An integrated LED lamp provides optimum illumination of the work area.

Supplied as a Bare Unit - No Battery or Charger.

Specifications:

Strokes at No Load: 0-3,500/min.
Stroke Length: 26mm.
Pivoting Range: 0-45°.
Pendulum Stroke Levels: 4.
Capacity: Steel Sheet 8mm, Wood 120mm.
Vacuum Attachment: Ø27mm.
Weight: 2.1kg (without battery).


Reviews

Be the first to submit a review

Trustpilot