Flex Power Tools 481491 VC 6 L MC 18.0 Compact Vacuum Cleaner 18V Bare Unit

MPN
481491
EAN-13
4030293215610
Order Code
97-9600
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £168.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Flex Power Tools VC 6 L MC 18.0 Compact Vacuum Cleaner has a high-performance turbine that ensures an excellent extraction result. Eco mode, extends the battery runtime up to 30 minutes. Its flat-fold filter can be cleaned manually for optimised cleaning and improved container filling.

The compact, lightweight design incorporates a carry strap for mobile use. The compact design also means it fits in all vehicles. Accessories can be stowed onboard thanks to integrated brackets on the suction head. Supplied with a Ø32mm compact hose with a length of 0.5m that can be extended to 2.5m.

Optimised for cleaning work in offices, storage rooms, workshops and vehicles. It can also be used in final assembly, automotive cleaning etc. FLEX power tools can be connected with ease using the FLEX clip system for extraction work.

Supplied as a Bare Unit - No Battery or Charger.

Supplied with the following accessories:

1 x Suction Hose Ø32mm x 0.5-2.5m.
1 x Class L Flat-Fold Filter.
1 x Class L Fleece Filter Bag.
1 x Hand Pipe.
1 x Crevice Nozzle.
1 x Round Brush.
1 x Upholstery Nozzle.
1 x Shoulder Strap.

Specifications:

Max. Volume Flow: 1,400 L/min.
Max. Vacuum: 12,000 Pa.
Container Volume: 6 litre.
Filter Surface: 3,000cm².
Size (W x L x H): 240 x 200 x 400mm.
Weight: 3.3kg (inc. accessories, without battery).


Reviews

Be the first to submit a review

Trustpilot