Flex Power Tools 481335 GE 7 Giraffe® Sander 710W 110V + MH-O Round Sanding Head

MPN
481335
EAN-13
4030293215559
Order Code
96-0161
Country of Origin
Germany
  • Not available for Export
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £848.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockPlease contact us for lead time


The Flex Power Tools GE 7 Giraffe® Sander has various electronic controls: controlled constant speed, soft start, overload protection and speed selection with an adjuster wheel. The gimbal-mounted sanding head provides high flexibility and optimum adjustment for sanding walls and ceilings.

It utilises the innovative interchangeable head system; sanding heads are attached and removed with a simple click. There is effective dust extraction between the brush ring and sanding pad. This prevents clogging of the abrasive and promotes a dust-free environment. Fitted with an ergonomically shaped guide tube made from aluminium and a dustproof on/off switch.

This handy, lightweight machine provides optimum ease of operation and comfortable, ergonomic working. The reliable force transmission and high flexibility come from the flexible drive shaft (FLEX Technology). This design minimises the principle weight on the Giraffe® head and increases optimum handling.

The GE 7 Giraffe® Sander can be directly connected to a FLEX Vacuum Cleaner (sold separately) via the FLEX clip-system on the guide tube.

Supplied with: 1 x MH-O Round Sanding Head (457.175), 1 x SH-FC 32 Clip-on Quick Clamping Ring (406.023) and 1 x Carry Bag.

Specification:

Input Power: 710W
No Load Speed: 1,100-1,650/min.
Sanding Disc Ø: 225mm
Sanding Disc Fixture: Velcro
Head Tilt Angle: 100°
Length: 1520mm
Cable Length: 5m
Weight: 4.2kg

This Flex Power Tools GE 7 Giraffe® Sander 110V version is supplied with:

1 x MH-O Round Sanding Head (457.175)
1 x SH-FC 32 Clip-on Quick Clamping Ring (406.023)
1 x Carry Bag


Type Sander

Reviews

Be the first to submit a review

Trustpilot