Flex Power Tools 457205 MH-X D225 Excentric Sanding Head 225mm

MPN
457205
EAN-13
4030293203372
Order Code
96-0180
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £241.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Flex Power Tools MH-X D225 Excentric Sanding Head uses multi-hole perforation sandpaper for optimum dust extraction and more comfortable working conditions. This innovative excentric sanding head effortlessly achieves perfect surfaces.

It efficiently grinds fast putties, spray fillers, and also softer putties and fillers in a controlled manner.

Compatible with the GE 7 Giraffe® Sander.

Specification:

Diameter: 225mm
Oscillating Diameter: 4mm


Type Abrasive
Disc Diameter 225mm
Pad Diameter N/A

Reviews

Be the first to submit a review

Trustpilot