Flex Power Tools 447757 DW 45 18.0-EC Drywall Screwdriver 18V Bare Unit

MPN
447757
EAN-13
4030293197367
Order Code
96-0154
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £257.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The FLEX DW 45 18.0-EC Drywall Screwdriver has a brushless motor for greater efficiency and a longer service life. The accelerator trigger switch has a locking function that helps to prevent fatigue. There is also a quick acting electronic brake and the option of right or left rotation plus a safety catch. The integrated electronic management system (EMS) protects the machine, extends the service life and increases efficiency.

The screwdriver has an ergonomically designed, non-slip, soft grip handle and an integrated LED lamp with persistence function. There is also an LED battery capacity display.

Bare Unit, No Battery or Charger Supplied

Supplied with: 1 x Bit Holder, 1 x Depth Stop, 1 x Bit Storage, 1 x Belt Clip and 1 x L-BOXX® Carry Case.

Specification:

Bit Holder: 1/4in Socket
No Load Speed: 0-4,500/min.
Max. Torque: 28Nm
Max. Screw Diameter: 4.2mm
Weight: 0.97kg


Type Screwdriver

Reviews

Be the first to submit a review

Trustpilot