Flex Power Tools 406562 L 1506 VR 110/CEE-UK Grinder 1200W 110V

MPN
406562
EAN-13
4030293172630
Order Code
68-5325
Country of Origin
Germany
  • Quickly find another product in this range by Voltage:

    110V 240V
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £353.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Flex Power Tools L 1506 VR CEE-UK Grinder features VR full-wave electronic control: tachogenerator constant speed control, soft start, overload protection and speed selection. Its highly efficient and resilient motor provides more power output. Other features include: restart protection, tool-free adjustment of safety guard and a spindle lock.

Specifications:

Input Power: 1200W
No Load Speed: 2,200 - 6,800/min.
Max. Disc Diameter 125mm
Tool Holder, Angle Grinder: M14
Cable Length: 4.0m
Weight: 1.9kg


Voltage 110V
Type Corded Angle Grinder
Battery Included N/A
Power 1200W
Disc Diameter 125mm

Reviews

Be the first to submit a review

Trustpilot