Flex Power Tools 403.679 MS 713 Palm Sander 220W 240V

MPN
403.679
EAN-13
4030293170780
Order Code
96-0181
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £124.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 100 in stock

The Flex MS 713 Palm Sander has a quiet-running motor with an aluminium sanding support plate and a dust-proof on/off switch for increased durability. Its compact, handy, lightweight design features an ergonomically designed, non-slip, soft grip handle for safe, comfortable working.

The sanding paper can be attached by hook and loop fastening or via clamps. With an integrated dust extraction system that uses a dust bag. Connection to external dust extractor is also possible using the supplied adapter. The machine is highly versatile and can be used for a number of applications.

Supplied with: 1 x Paper Punch, 1 x Dust Bag and 1 x Adaptor for Dust Extraction.

Specification

Input Power: 220W
Oscillating Speed: 14,000/min.
Oscillating Diameter: 1.6mm
Base Plate: 105 x 115mm
Cable Length: 4m
Weight: 1.2kg


Type Sander

Reviews

Be the first to submit a review

Trustpilot