Flex 359.289 Band Saw Blades 1335x13x0.65mm 12 Cogs 3 pieces

Image Representative of Range

Flex 359.289 Band Saw Blades 1335x13x0.65mm 12 Cogs 3 pieces

MPN
359.289
Brand
Flex
EAN-13
4030293143180
Order Code
09-1514
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
  • Quickly find another product in this range by Number of cogs:

    12 14 18
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £60.44 £51.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Manufactured by Flex, this band saw blade measures 1335 x 13 x 0.65 mm and includes 12 cogs. It is part of the BI-METAL band saw blades series 8/12, making it suitable for various cutting tasks, and is designed for use with the SBG 4910. The pack contains three pieces, ideal for both industrial and precision cutting applications.
Type Band saw blade
Dim (L x W x H) 1335 x 13 x 0.65 mm
Height 0.65mm
Length 1335mm
Number of cogs 12
Suitable For SBG 4910
Width 13mm

Reviews

Be the first to submit a review

Trustpilot