Flex 349054 Diamond Cutting Disc 230mm x 22.2mm Concrete/Stone 1 piece

Image Representative of Range

Flex 349054 Diamond Cutting Disc 230mm x 22.2mm Concrete/Stone 1 piece

MPN
349054
Brand
Flex
EAN-13
4030293135444
Order Code
11-8868
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £40.00 £34.00
10+ £32.81
50+ £32.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Flex 349054 diamond cutting disc, with a diameter of 230 mm and a bore diameter of 22.2 mm, excels in cutting through concrete and stone. Manufactured by Flex, this disc is designed for durability and precision. Ideal for construction and masonry work, it offers efficient and reliable performance for tough materials.
Type Diamond cutting disc
Diameter 230mm
Bore Size 22.2mm
Dim (Ø) 230mm

Reviews

Be the first to submit a review

Trustpilot