Flat Wood Drill Bit 12 x 152mm

Starrett Brand: Starrett

The Starrett Flat Wood Drill Bit is sized at 12 x 152mm.

Specifications:

Diameter: 12mm.
Overall Length: 152mm.

Description Image Product Buy Pricing (Ex VAT) Diameter Length
Starrett KFWD12A Flat Wood Drill Bit 12 x 152mm
Starrett KFWD12A Flat Wood Drill Bit 12 x 152mm
Standard range
Order code: 98-4254
MPN: KFWD12A

Despatched within 4 working days - 50 in stock
1+ £4.87
Price per unit Ex VAT
12mm 152mm
Starrett KFWD20A Flat Wood Drill Bit 20 x 152mm
Starrett KFWD20A Flat Wood Drill Bit 20 x 152mm
Standard range
Order code: 98-4256
MPN: KFWD20A

Despatched within 4 working days - 20 in stock
1+ £4.70
Price per unit Ex VAT
20mm 152mm
Starrett KFWD25A Flat Wood Drill Bit 25 x 152mm
Starrett KFWD25A Flat Wood Drill Bit 25 x 152mm
Standard range
Order code: 98-4257
MPN: KFWD25A

Despatched within 4 working days - 50 in stock
1+ £5.00
Price per unit Ex VAT
25mm 152mm
Starrett KFWD32A Flat Wood Drill Bit 32 x 152mm
Starrett KFWD32A Flat Wood Drill Bit 32 x 152mm
Standard range
Order code: 98-4258
MPN: KFWD32A

Despatched within 4 working days - 100 in stock
1+ £7.12
Price per unit Ex VAT
152mm
Starrett KFWDK08 Flat Wood Drill Bit Set, 8 Piece
Starrett KFWDK08 Flat Wood Drill Bit Set, 8 Piece
Standard range
Order code: 98-4259
MPN: KFWDK08

Despatched within 4 working days - 15 in stock
1+ £38.00
Price per unit Ex VAT
Various Various

Trustpilot