Starrett KFWD25A Flat Wood Drill Bit 25 x 152mm

MPN
KFWD25A
Brand
Starrett
EAN-13
7891265024275
Order Code
98-4257
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £5.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

The Starrett Flat Wood Drill Bit is sized at 25 x 152mm.

Specifications:

Diameter: 25mm.
Overall Length: 152mm.


Diameter 25mm
Length 152mm

Reviews

Be the first to submit a review

Trustpilot