Starrett KFWD12A Flat Wood Drill Bit 12 x 152mm

MPN
KFWD12A
Brand
Starrett
EAN-13
7891265024312
Order Code
98-4254
Country of Origin
China
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £4.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

The Starrett Flat Wood Drill Bit is sized at 12 x 152mm.

Specifications:

Diameter: 12mm.
Overall Length: 152mm.


Diameter 12mm
Length 152mm

Reviews

Be the first to submit a review

Trustpilot