Starrett KFWD32A Flat Wood Drill Bit 32 x 152mm

MPN
KFWD32A
Brand
Starrett
EAN-13
7891265024282
Order Code
98-4258
Country of Origin
China
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £6.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 100 in stock

The Starrett Flat Wood Drill Bit is sized at 32 x 152mm.

Specifications:

Diameter: 32mm.
Length: 152mm.


Length 152mm

Reviews

Be the first to submit a review

Trustpilot