FL225 Spool & Line to Suit Flymo FLY020

Various Spool & Lines for Flymo machines:

FL224 Spool & Line: Contour Power Plus Cordless, Contour XT 18v Cordless, Sabre Trim.

FL225 Spool & Line: Minitrim, Multi Trim & Revolution (Single Line).

FL229 Spool & Line: Power Trim 500/700.

FL289 Spool & Line: Double Auto-Feed Models.

Manufactured in the UK.

The ALM FL225 Spool & Line is suitable for: Flymo: Minitrim, Minitrim Auto, Multi Trim 200/250/300, CT250, CT250X, ET20, Revolution 2000/2300/2500 (single line), MET25-2, MET200-1.

Compares 5137651-74/0, 5137651-01/3, 5139371-84/9, FLY020.

Line Diameter: 1.5mm.
Line Length: 10m.

Manufactured in the UK.

Description Image Product Buy Pricing (Ex VAT) Type
ALM FL225 Spool & Line to Suit Flymo FLY020
ALM FL225 Spool & Line to Suit Flymo FLY020
Standard range
Order code: 95-0805
MPN: FL225

Despatched within 4 working days - 20 in stock
1+ £7.24
Price per unit Ex VAT
Line Spool
ALM FL229 Spool & Line to Suit Flymo Power Trim 500/700 FLY029
ALM FL229 Spool & Line to Suit Flymo Power Trim 500/700 FLY029
Standard range
Order code: 95-0806
MPN: FL229

Despatched within 2 working days - 20 in stock
1+ £8.04
Price per unit Ex VAT
Line Spool
ALM FL289 Spool & Line to Suit Flymo Double Auto FLY021
ALM FL289 Spool & Line to Suit Flymo Double Auto FLY021
Standard range
Order code: 95-0807
MPN: FL289

Despatched within 2 working days - 15 in stock
1+ £8.04
Price per unit Ex VAT
Line Spool

Trustpilot