ALM FL289 Spool & Line to Suit Flymo Double Auto FLY021

MPN
FL289
EAN-13
5016531428904
Order Code
95-0807
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £11.00 £8.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 15 in stock

Various Spool & Lines for Flymo machines:

FL224 Spool & Line: Contour Power Plus Cordless, Contour XT 18v Cordless, Sabre Trim.

FL225 Spool & Line: Minitrim, Multi Trim & Revolution (Single Line).

FL229 Spool & Line: Power Trim 500/700.

FL289 Spool & Line: Double Auto-Feed Models.

Manufactured in the UK.

The ALM FL289 Spool & Line is suitable for:

Flymo: Contour 500/500 Power Plus, Contour 700/700 Power Plus, XT Mini Trim Auto, Auto Plus, Auto ST, AutoXT, Multi Trim 250D/250DX/300D/300DX, PWT23, Power Trim 300, Power Trim 500XT, Power Trim 500 (9648596-25/62), Power Trim 700 (9648597-25/62), Revolution 2000/2300/2500, eit23/250, Speedi Trim, Twist 'n' Edge, ET23+DX, ET25+DX.

Compares to FLY021, 5137651-90/6, 5137651-01/3, 5139371-84/9

Line Diameter: 1.5mm
Line Length: 5m x 2

Manufactured in the UK


Type Line Spool

Reviews

Be the first to submit a review

Trustpilot