ALM FL225 Spool & Line to Suit Flymo FLY020

MPN
FL225
EAN-13
5016531422506
Order Code
95-0805
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £7.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Various Spool & Lines for Flymo machines:

FL224 Spool & Line: Contour Power Plus Cordless, Contour XT 18v Cordless, Sabre Trim.

FL225 Spool & Line: Minitrim, Multi Trim & Revolution (Single Line).

FL229 Spool & Line: Power Trim 500/700.

FL289 Spool & Line: Double Auto-Feed Models.

Manufactured in the UK.

The ALM FL225 Spool & Line is suitable for: Flymo: Minitrim, Minitrim Auto, Multi Trim 200/250/300, CT250, CT250X, ET20, Revolution 2000/2300/2500 (single line), MET25-2, MET200-1.

Compares 5137651-74/0, 5137651-01/3, 5139371-84/9, FLY020.

Line Diameter: 1.5mm.
Line Length: 10m.

Manufactured in the UK.


Type Line Spool

Reviews

Be the first to submit a review

Trustpilot