ALM FL229 Spool & Line to Suit Flymo Power Trim 500/700 FLY029

MPN
FL229
EAN-13
5016531422902
Order Code
95-0806
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £8.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

Various Spool & Lines for Flymo machines:

FL224 Spool & Line: Contour Power Plus Cordless, Contour XT 18v Cordless, Sabre Trim.

FL225 Spool & Line: Minitrim, Multi Trim & Revolution (Single Line).

FL229 Spool & Line: Power Trim 500/700.

FL289 Spool & Line: Double Auto-Feed Models.

Manufactured in the UK.

The ALM FL229 Spool & Line is suitable for: Flymo: Power Trim 500 (Twin Line).

Compares to FLY029 & 5119387-87.

Line Diameter: 1.5mm x 2.
Line Length: 10m.

Manufactured in the UK.


Type Line Spool

Reviews

Be the first to submit a review

Trustpilot