Fiskars 1069108 X-Series Axe 815mm 2440g Forged Steel Softgrip Handle

MPN
1069108
Brand
Fiskars
EAN-13
6411501201676
Order Code
03-5406
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £70.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 38 availableBack-order availability date - 10/12/2026

Fiskars manufactures the X-series X32 L Axe, noted for its 815 mm length and 2440 g weight. This axe is designed for heavy-duty chopping tasks and ensures efficient woodcutting. It is an ideal tool for forestry work or splitting large logs.
Type Axe
Head Weight 2.44kg
Handle Length 815mm
Dim (L x W x H) 815 x 40 x 180 mm
Height 180mm
Width 40mm

Reviews

Be the first to submit a review

Trustpilot