Fiskars 1069107 X-series Axe 710mm 1770g: Advanced Ergonomics Ultra-Sharp Blade

MPN
1069107
Brand
Fiskars
EAN-13
6411501201669
Order Code
03-5405
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £63.00
10+ £60.75
50+ £60.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 16 availableBack-order availability date - 10/12/2026

Fiskars 1069107 axe is a durable tool that measures 710 mm and weighs 1770 g. The sturdy design of the X-series X28 M makes it ideal for heavy-duty chopping tasks. It is typically used for splitting logs and cutting wood efficiently.
Type Axe
Head Weight 1.77kg
Handle Length 710mm
Dim (L x W x H) 710 x 30 x 165 mm
Height 165mm
Width 30mm

Reviews

Be the first to submit a review

Trustpilot