Fiskars 1069106 X-series Axe 600mm 1700g: Ultra-Sharp Forged Steel Blade

MPN
1069106
Brand
Fiskars
EAN-13
6411501201652
Order Code
03-5404
Country of Origin
Indonesia
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £55.99
10+ £54.02
50+ £53.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Fiskars 1069106 axe features a durable 600 mm handle and weighs 1700 g. The X-series X24 M is designed for efficient and powerful chopping. Ideal for splitting medium-sized logs, it is perfect for household or outdoor use.
Type Axe
Head Weight 1.7kg
Handle Length 600mm
Dim (L x W x H) 600 x 30 x 165 mm
Height 165mm
Width 30mm

Reviews

Be the first to submit a review

Trustpilot