Fiskars 1057188 Snow Shovel Aluminium/PVC Adjustable Handle Durable Blade

Image Representative of Range

Fiskars 1057188 Snow Shovel Aluminium/PVC Adjustable Handle Durable Blade

MPN
1057188
Brand
Fiskars
EAN-13
6411501410375
Order Code
03-5389
Country of Origin
Finland
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £43.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 14 availableBack-order availability date - 18/11/2026

The Fiskars 1057188 snow shovel is made from durable aluminium and PVC for effective snow removal. Designed by Fiskars, it features a 362 mm wide blade, ideal for clearing driveways and pavements. This reliable tool ensures efficient and comfortable use during winter weather.
Type Snow shovel
Factory colour Black
Length 1200mm
Material Aluminium/PVC
Working width 362mm

Reviews

Be the first to submit a review

Trustpilot