Fiskars 1057177 Snow Shovel Aluminium/Plastic Softgrip™ Handle Durable Blade

MPN
1057177
Brand
Fiskars
EAN-13
6411501410269
Order Code
03-5384
Country of Origin
Finland
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £39.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 36 availableBack-order availability date - 18/11/2026

Fiskars manufactures the 1057177 X-series snow shovel which features a 360 mm aluminium blade and plastic construction. Its robust design is ideal for clearing snow from driveways and sidewalks. The lightweight build ensures ease of use during winter conditions.
Type Snow shovel
Colour Black
Dim (L x W) 1320 mm x 360 mm
Length 1320mm
Width 360mm
Working width 360mm

Reviews

Be the first to submit a review

Trustpilot