Fiskars 1052043 Solid™ A26 Splitting Axe 2.5kg (5.5 lb)

MPN
1052043
Brand
Fiskars
EAN-13
6411501310804
Order Code
96-0102
Country of Origin
Finland
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £48.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

The Fiskars Solid™ Splitting Axe has the safest, undetachable axe head and shaft connection. Superior blade design for guaranteed sharpness. With an antifriction coating for easy penetration into the wood. Its ultralight and durable FiberComp™ shaft minimises fatigue, making the axe virtually unbreakable. Offers the perfect weight balance between head and shaft, for a safe, comfortable and efficient swing.

The Fiskars Solid™ A26 Splitting Axe is for splitting large logs up to Ø30cm.

Specification:

Length: 915mm
Weight: 2.5kg (5.5 lb)


Type Axe
Head Weight 2.5kg
Handle Length 915mm

Reviews

Be the first to submit a review

Trustpilot