Fiskars 1051144 Norden N12 Splitting Axe 1.3kg (2.8 lb)

MPN
1051144
Brand
Fiskars
EAN-13
6411501701145
Order Code
96-0045
Country of Origin
Finland
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £60.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Fiskars Norden N12 Splitting Axe provides easy splitting of small sized logs up to Ø20cm. Fitted with a high-quality hickory wood handle with virtually unbreakable Fibercomp™ overstrike protection. Safest, undetachable axe head and shaft connection. Its carbon steel blade has a precision ground, ultra-sharp cutting edge that stays sharp. The anti-friction coating prevents the blade from getting stuck and protects against rust and dirt.

Protective blade cover included. Made in Finland.

Specification:

Weight: 1.3kg (2.8 lb)
Length: 526mm


Type Axe
Head Weight 1.3kg
Handle Length 526mm

Reviews

Be the first to submit a review

Trustpilot