Fiskars 1051084 Solid™ A5 Camping Axe 565g (1.2 lb)

MPN
1051084
Brand
Fiskars
EAN-13
6411501702029
Order Code
96-0071
Country of Origin
Finland
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £29.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Fiskars Solid™ A5 Camping Axe has a superior blade design for guaranteed sharpness. With an antifriction coating for easy penetration into the wood. Its ultralight and durable FiberComp™ shaft minimises fatigue, making the axe virtually unbreakable. The textured handle grip pattern prevents slipping from the hand, with a hooked end for additional safety and control. Ideal for kindling small wood for a campfire.

Specification:

Length: 262mm
Weight: 565g (1.2 lb)


Type Axe
Handle Length 262mm

Reviews

Be the first to submit a review

Trustpilot