Fiskars 1027213 PowerGear™ Bolt Cutters 36cm

MPN
1027213
Brand
Fiskars
EAN-13
6411501701312
Order Code
97-9771
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £44.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

These Fiskars PowerGear™ Bolt Cutters have the following specifications:

Length: 36cm.
Cutting Capacity: Soft Materials up to 7.9mm (<19 HRC), Hard Materials up to 4.8mm (<40 HRC).


Type Bolt Cutters
Overall Length 360mm

Reviews

Be the first to submit a review

Trustpilot