Fiskars 1020478 Hardware Scissors 250mm (10in)

MPN
1020478
Brand
Fiskars
EAN-13
3359900699638
Order Code
97-9742
Country of Origin
Finland
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £14.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Fiskars Hardware Scissors have high-quality, stainless steel blades and a handy wire-cutting notch.

Ideal for pruning plants and cutting wire, cork and wallpaper. The ergonomically shaped handles offer a pleasant grip and firm hold.

Specifications:

Overall Length: 250mm (10in).
Blade Length: 150mm (6in).
Weight: 126g.


Length 250mm

Reviews

Be the first to submit a review

Trustpilot