Fiskars 1015643 XL-X25 Splitting Axe 2.4kg (5.2 lb)

MPN
1015643
Brand
Fiskars
EAN-13
6411501224835
Order Code
96-0122
Country of Origin
Finland
  • Not for sale to persons under age of 18 18+

No longer stocked


The Fiskars Splitting Axes have a 35° cutting bevel angle for splitting. The blade's convex shape strengthens the edge to make it less sensitive to fracture. It has perfect balance between the head and the shaft for the most safe, comfortable and efficient use.

The new (patent pending) 3D grip improves user safety by offering greater control in use. It also helps to deliver more power, due to less focus on holding the axe. This improved control for the lower hand helps to focus on swing speed instead of holding axe. Its new structural grip adds friction and removes the moisture between the upper hand and shaft during the swing, giving better control.

The axe has an ultra light and durable FiberComp™ handle, which minimises fatigue and makes the axe virtually unbreakable. The hooked end of the handle prevents the axe from slipping.

Supplied with an orange blade cover for easy carrying and high visibility, making it hard to lose.

New 25 Year Warranty.

Fiskars offer the best in class in Europe, for premium axes. To speed up the claim process, your receipt acts as a certificate, upon registering online. Registration also allows you to access a guide on use, tips and tricks online.

The Fiskars XL-X25 Splitting Axe is ideal for splitting large logs, up to 30cm.

Specification

Blade Hardness: 55 HRC
Length: 722mm
Weight: 2.4kg (5.2 lb)


Type Axe
Head Weight 2.4kg
Handle Length 722mm

Trustpilot