Fiskars 1003028 Scissors Orange 100 mm Left and right-handed use

Fiskars 1003028 Scissors Orange 100 mm Left and right-handed use

Order Code:

16-3139

Brand: Fiskars MPN: 1003028 EAN-13: 6411501980670
  • Country of Origin: Finland
  • Not for sale to persons under age of 18 18+
  • View All

Discontinued


Fiskars 1003028 are precision-designed scissors suitable for both left and right-handed users, with a distinct orange handle that is indicative of the brand. Measuring 100 mm in length, these scissors are engineered to provide an ergonomic grip that facilitates accurate cutting, minimising hand strain during prolonged use. Their ambidextrous design ensures versatility in various applications, making them ideal for detailed tasks in fields such as textiles, crafts, and small-scale mechanical engineering. The robust construction and quality materials used in manufacturing ensure durability and consistent performance, essential for precision cutting tasks.
Type Nail clipper
Length 100mm
Content 1
Handle Colour Orange
Product Type Nail clipper
Tip Shape Round

Trustpilot