Fiskars 1001616 Axes & Hatchets Spare head 70 mm

MPN
1001616
Brand
Fiskars
EAN-13
3157331221516
Order Code
16-3137
Country of Origin
France
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £34.00 £28.90
10+ £27.54
50+ £27.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 43 in stock

Fiskars 1001616 is a spare head designed for axes, featuring a precise cutting edge of 70 mm. Engineered to provide reliable performance and durability, the head is crafted from high-quality materials suited for rigorous usage in various cutting and splitting tasks. This spare head is particularly useful in forestry and woodworking applications where precise and efficient cutting is essential. Its compatibility with select Fiskars axe handles ensures a seamless integration for consistent tool performance. Ensuring strict adherence to engineering standards, Fiskars offers a practical solution for maintaining the functionality and extending the life of axe tools.
Handle Length 70mm
Dimensions (L x W x H) 70 x 70 x 50 mm
Height 50mm
Product Type Spare head
Width 70mm

Reviews

Be the first to submit a review

Trustpilot