Fiskars 1000809 All-purpose Scissors 230mm Right-Handed Orange

Image Representative of Range

Fiskars 1000809 All-purpose Scissors 230mm Right-Handed Orange

MPN
1000809
Brand
Fiskars
EAN-13
6411507156925
Order Code
11-8838
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £31.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 32 in stock

Fiskars 1000809 All-purpose scissors are designed for right-handed users and feature a durable 230 mm construction in a distinctive orange and black colour. These versatile scissors, also known as Cuts+More, are suitable for various cutting tasks around the home or office. With a focus on precision and comfort, they are ideal for crafts, sewing, and general everyday use.
Type All-purpose scissors
Length 230mm
Handedness Right-handed
Handle Material ABS
Material Plastic
Stainless Yes
Weight 184g

Reviews

Be the first to submit a review

Trustpilot