Fiskars 1000615 SW31 Bowsaw 600mm (24in)

MPN
1000615
Brand
Fiskars
EAN-13
5702264141011
Order Code
96-0108
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £14.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Fiskars SW31 Bowsaw is ideal for sawing heavier stems, thicker branches and boughs on trees. It features a curved nose that enables cutting in hard to reach or difficult positions such as in dense foliage trees and in hedges. This saw cuts on both the push and pull stroke with a unique plane toothing. To protect the person sawing, this comes with a plastic protector for safe transportation around the garden.

Specification

Cutting Diameter: 20cm
Blade Length: 530mm
Overall Length: 70cm


Type Saw
Length 600mm

Reviews

Be the first to submit a review

Trustpilot