Fiskars 1000614 Xtract™ SW75 Garden Pruning Saw 225mm

MPN
1000614
Brand
Fiskars
EAN-13
6411501238801
Order Code
96-0110
Country of Origin
Finland
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £31.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

The Fiskars Xtract Garden Pruning Saw efficiently cuts fresh wood. It has a handy belt clip that retracts when in use, and a finger guard to protect the fingers from sliding onto the blade. The SoftGrip™ handle ensures a safe grip.

Cuts on the pull stroke.

The Fiskars FSK123880 SW75 Garden Pruning Saw has the following specifications:

Blade length: 225mm.
Working blade length: 220cm.
Maximum cutting diameter: 120mm.
Total length: 330mm.
Weight: 230g.


Type Saw

Reviews

Be the first to submit a review

Trustpilot