Xtract™ SW73 Garden Pruning Saw 160mm

Fiskars Brand: Fiskars

The Fiskars Xtract Garden Pruning Saw efficiently cuts fresh wood. It has a handy belt clip that retracts when in use, and a finger guard to protect the fingers from sliding onto the blade. The SoftGrip™ handle ensures a safe grip.

Cuts on the pull stroke.

The Fiskars FSK123870 SW73 Garden Pruning Saw has the following specifications:
Blade length: 160mm.
Working blade length: 120cm.
Maximum cutting diameter: 70mm.
Total length: 223mm.
Weight: 130g.

Description Image Product Buy Pricing (Ex VAT) Length Type
Fiskars 1000613 Xtract™ SW73 Garden Pruning Saw 160mm
Fiskars 1000613 Xtract™ SW73 Garden Pruning Saw 160mm
Standard range
Order code: 96-0109
MPN: 1000613

Despatched within 2 working days - 5 in stock
1+ £24.24
Price per unit Ex VAT
160mm Saw
Fiskars 1000614 Xtract™ SW75 Garden Pruning Saw 225mm
Fiskars 1000614 Xtract™ SW75 Garden Pruning Saw 225mm
Standard range
Order code: 96-0110
MPN: 1000614

Despatched within 2 working days - 5 in stock
1+ £31.71
Price per unit Ex VAT
Saw

Trustpilot