Fischertechnik 536632 Multi Working Station with Furnace 24V

MPN
536632
EAN-13
4048962250398
Order Code
22-0446
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Type:

View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £714.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 21/10/2026

The Fischertechnik 536632 Multi Working Station with Furnace 24V includes a Furnace with pneumatic sliding door, downstream processing station with pneumatic transfer unit including vacuum gripper, cutter with rotary table and conveyor belt.
Connection to PLC control: The model has a circuit board with relays for reversing the direction of rotation of the motors. All inputs and outputs can be connected to a jack plug (26-pin, 2.54 mm pitch) or to series terminals with push-in terminals.

Current consumption: I = ca. 1.6A
Inputs digital: 9
Outputs 24V: 14


  • Multi-station manufacturing system
  • Furnace process simulation
  • Industrial workflow training
  • Automation learning model
Type Automation Learning Model

Reviews

Be the first to submit a review

Trustpilot