Fischer Male Header Vertical 2mm Pitch Square 0.5mm Pins

  • Content 1pc
  • Grid pitch 2 mm
  • Insulation material PA 4.6, GF
  • Pin Cross section square 0.5mm pins
Description Image Product Buy Pricing (Ex VAT) Type Number of Positions Pitch Number of Rows Mouning Orientation Connection Colour Maximum Temperature Min. temperature
Fischer SLY 2 104 100 G Male Header 2x50 Vertical 2mm Gold Plated 5.9mm Pins
Fischer SLY 2 104 100 G Male Header 2x50 Vertical 2mm Gold Plated 5.9mm Pins
Standard range
Order code: 54-4023
MPN: SLY 2/104/100/G

Despatched within 4 working days - 35 in stock
1+ £8.48
10+ £7.68
100+ £7.60
Price per unit Ex VAT
Pin strip (standard) Black +163°C -40°C
Fischer SLY 2 104 100 Z Male Header 2x50 Vertical 2mm Pitch Tin 5.9mm Pins
Fischer SLY 2 104 100 Z Male Header 2x50 Vertical 2mm Pitch Tin 5.9mm Pins
Standard range
Order code: 54-4024
MPN: SLY 2/104/100/Z

Despatched within 4 working days - 17 in stock
2+ £3.50
Price per unit Ex VAT
Pin strip (standard) Black +163°C -40°C
Fischer SLY 1 085 50 G Male Header 1x50 Vertical 2mm Pitch Gold Plated 4mm Pins
Fischer SLY 1 085 50 G Male Header 1x50 Vertical 2mm Pitch Gold Plated 4mm Pins
Standard range
Order code: 54-4025
MPN: SLY 1/085/ 50/G

Despatched within 4 working days - 204 in stock
2+ £3.74
25+ £3.54
50+ £3.00
Price per unit Ex VAT
Header 50 2mm 1 Straight Through hole Black +163°C -40°C
Fischer SLY 1 085 50 Z Male Header 1x50 Vertical 2mm Pitch Tin 4mm Pins
Fischer SLY 1 085 50 Z Male Header 1x50 Vertical 2mm Pitch Tin 4mm Pins
Standard range
Order code: 54-4026
MPN: SLY 1/085/ 50/Z

Despatched within 4 working days - 82 in stock
3+ £1.65
Price per unit Ex VAT
Pin strip (standard) Black +163°C -40°C
Fischer SLY 1 104 50 G Male Header 1x50 Vertical 2mm Gold Plated 5.9mm Pins
Fischer SLY 1 104 50 G Male Header 1x50 Vertical 2mm Gold Plated 5.9mm Pins
Standard range
Order code: 54-4027
MPN: SLY 1/104/ 50/G

Despatched within 4 working days - 202 in stock
2+ £4.35
Price per unit Ex VAT
Pin strip (standard) Black +163°C -40°C
Fischer SLY 1 104 50 Z Male Header 1x50 Vertical 2mm Pitch Tin 5.9mm Pins
Fischer SLY 1 104 50 Z Male Header 1x50 Vertical 2mm Pitch Tin 5.9mm Pins
Standard range
Order code: 54-4028
MPN: SLY 1/104/ 50/Z

Despatched within 4 working days - 308 in stock
3+ £1.75
Price per unit Ex VAT
Pin strip (standard) Black +163°C -40°C

Trustpilot