Fischer SLY 2 104 100 G Male Header 2x50 Vertical 2mm Gold Plated 5.9mm Pins

MPN
SLY 2/104/100/G
EAN-13
2050001435590
Order Code
54-4023
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £8.48
10+ £7.68
100+ £7.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 35 in stock

Fischer SLY 2 104 100 G male header vertical. Arranged 2x50 with 2mm pitch and gold-plated plated contacts. 5.9mm long pins.


  • Manufacturer part No. SLY 2 104 100 G
  • Contact material Gold plated
  • Insulation material PA 4.6, GF
  • Pin arrangement 2x50
  • Grid pitch 2 mm
  • Pin Cross section square 0.5mm pins
  • Content 1pc
  • Dimensions A x B x C 10.4 x 3 x 5.9mm
Type Pin strip (standard)
Colour Black
Maximum Temperature +163°C
Min. temperature -40°C

Reviews

Be the first to submit a review