Fischer SLY 1 085 50 Z Male Header 1x50 Vertical 2mm Pitch Tin 4mm Pins

MPN
SLY 1/085/ 50/Z
EAN-13
2050001435545
Order Code
54-4026
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
3+ £1.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 82 in stock

Fischer SLY 1 085 50 Z male header vertical. Arranged 1x50 with 2mm pitch and tin plated contacts. 4mm long pins.


  • Manufacturer part No. SLY 1 085 50 Z
  • Contact material Tin plated
  • Insulation material PA 4.6, GF
  • Pin arrangement 1x50
  • Grid pitch 2 mm
  • Pin Cross section square 0.5mm pins
  • Content 1pc
  • Dimensions A x B x C 8.5 x 3 x 4mm
Type Pin strip (standard)
Colour Black
Maximum Temperature +163°C
Min. temperature -40°C

Reviews

Be the first to submit a review