Fischer SLY 1 085 50 G Male Header 1x50 Vertical 2mm Pitch Gold Plated 4mm Pins

MPN
SLY 1/085/ 50/G
Order Code
54-4025
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £3.74
25+ £3.54
50+ £3.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 204 in stock

Fischer SLY 1 085 50 G male header vertical. Arranged 1x50 with 2mm pitch and gold-plated plated contacts. 4mm long pins.


  • Manufacturer part No. SLY 1 085 50 G
  • Contact material Gold plated
  • Insulation material PA 4.6, GF
  • Pin arrangement 1x50
  • Grid pitch 2 mm
  • Pin Cross section square 0.5mm pins
  • Content 1pc
  • Dimensions A x B x C 8.5 x 3 x 4mm
Type Header
Number of Positions 50
Pitch 2mm
Number of Rows 1
Mouning Orientation Straight
Colour Black
Connection Through hole
Maximum Temperature +163°C
Min. temperature -40°C

Reviews

Be the first to submit a review