Fischer Male Header Right Angle Various Contact Pin Lengths 2.54 Square 0.635mm

  • Content 1pc
  • Grid pitch 2.54 mm
  • Insulation material PA 4.6, GF
Description Image Product Buy Pricing (Ex VAT) Type Number of Positions Number of Rows Mouning Orientation Pin Connection Pitch Colour Maximum Temperature Min. temperature
Fischer Elektronik SL 3 025 36 G Male Header 1x36 90° 2.54mm Au Plated 3mm Pins
Fischer Elektronik SL 3 025 36 G Male Header 1x36 90° 2.54mm Au Plated 3mm Pins
Order code: 54-3925
MPN: SL 3/025/ 36/G
2+ £2.84
Price per unit Ex VAT
Pin strip (standard) 2.54mm Black +163°C -40°C
Fischer SL 3 025 36 S Male Header 1x36 90° Pitch Selective Gold Plate 3mm Pins
Fischer SL 3 025 36 S Male Header 1x36 90° Pitch Selective Gold Plate 3mm Pins
Order code: 54-3926
MPN: SL 3/025/ 36/S
2+ £3.14
Price per unit Ex VAT
Pin strip (standard) 2.54mm Black +163°C -40°C
Fischer SLK 3 025 36 Z 5.8mm Solder Pin Male Header 1x36 90° 2.54mm Sn 3mm Pin
Fischer SLK 3 025 36 Z 5.8mm Solder Pin Male Header 1x36 90° 2.54mm Sn 3mm Pin
Standard range
Order code: 54-3929
MPN: SLK 3/025/ 36/Z

Despatched within 4 working days - 13 in stock
2+ £1.88
25+ £1.63
Price per unit Ex VAT
Header 36 1 Right angle Through hole 2.54mm Black +163°C -40°C
Fischer SL 4 025 72 Z Male Header 2x36 Vertical 2.54mm Pitch Tin 3mm Pins
Fischer SL 4 025 72 Z Male Header 2x36 Vertical 2.54mm Pitch Tin 3mm Pins
Standard range
Order code: 54-3931
MPN: SL 4/025/ 72/Z

Despatched within 4 working days - 12 in stock
2+ £3.56
Price per unit Ex VAT
Pin strip (standard) 2.54mm Black +163°C -40°C
Fischer SLK 4 025 72 Z Male Header 2x36 90° 2.54mm Pitch Tin 3mm Pins
Fischer SLK 4 025 72 Z Male Header 2x36 90° 2.54mm Pitch Tin 3mm Pins
Extended range
Order code: 54-3933
MPN: SLK 4/025/ 72/Z

Available to back orderBack order, lead time 10 days
2+ £4.52
Price per unit Ex VAT
Pin strip (standard) arrangement 1x20 2.54mm Black +163°C -40°C

Trustpilot