Fischer SLK 3 025 36 Z 5.8mm Solder Pin Male Header 1x36 90° 2.54mm Sn 3mm Pin

MPN
SLK 3/025/ 36/Z
Order Code
54-3929
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £1.88
25+ £1.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 13 in stock

Fischer SLK 3 025 36 Z male header right-angle, 5.8mm solder pins. Arranged 1x36 with 2.54mm pitch and tin plated contacts. 3mm long pins.


  • Manufacturer part No. SLK 3 025 36 Z
  • Contact material Tin plated
  • Insulation material PA 4.6, GF
  • Pin arrangement 2x36
  • Grid pitch 2.54 mm
  • Pin Cross section square 0.635mm
  • Content 1pc
  • Dimensions A x B x C 4.5 x 3 x 3mm
Type Header
Number of Positions 36
Pitch 2.54mm
Number of Rows 1
Mouning Orientation Right angle
Colour Black
Connection Through hole
Maximum Temperature +163°C
Min. temperature -40°C

Reviews

Be the first to submit a review